Yageo Group T521D336M035ATE065

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
$ 1.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521D336M035ATE065.

IHS

Datasheet46 pages2 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group T521D336M035ATE065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.828
$ 1.345
$ 1.345
Stock
364,582
185,369
185,369
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
65 mΩ
65 mΩ
65 mΩ
Leakage Current
115.5 µA
115.5 µA
115.5 µA
Dissipation Factor
10 %
-
-

Supply Chain

Country of OriginMainland China, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panasonic25TQC33MYF
Panasonic 25TQC33MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 33uF 25V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.06 Ohm 105°C T/R
KYOCERA AVXTCJD336M035R0070
Cap Tant Solid 33uF 35V D 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.07 Ohm 105°C T/R
KYOCERA AVXTCJE336M035R0055
Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.055 Ohm 105°C T/R
KYOCERA AVXTCJY336M025R0060
Cap Tant Solid 33uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.06 Ohm 125°C T/R
Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.175 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T521D336M035ATE065 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Tantalum Capacitors – Polymer; KEMET; T521D336M035ATE065; 33 µF; 65 mOhm; 20 %; 35 V
Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.065 Ohm 125°C Embossed Plastic T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 521D 336M 035AT E065
  • T521D336M035ATE065.