KYOCERA AVX TCJD336M035R0070

Cap Tant Solid 33uF 35V D 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.07 Ohm 105°C T/R
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJD336M035R0070.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

AVX

TME

Inventory History

3 month trend:
-5.72%

CAD Models

Download KYOCERA AVX TCJD336M035R0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTCJE336M035R0055
Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.055 Ohm 105°C T/R
KYOCERA AVXTCJY336M025R0060
Cap Tant Solid 33uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.06 Ohm 125°C T/R
KYOCERA AVXTAJD336M035RNJ
Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.175 Ohm 125C T/R
Yageo GroupT491D336M025AT
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
CAP TANT 33UF 20% 35V 2917 / 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm

Descriptions

Descriptions of KYOCERA AVX TCJD336M035R0070 provided by its distributors.

Cap Tant Solid 33uF 35V D 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.07 Ohm 105°C T/R
TCJ Series 33 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor
Cap, Tant Polymer, 33Uf, 35V, 2917, Reel; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage(Dc):35V; Manufacturer Size Code:D; Esr:0.07Ohm; Product Length:7.3Mm; Product Width:4.3Mm; Product Height:2.9Mm; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Kyocera Avx TCJD336M035R0070.
CAPACITOR, 33UF, 20%, 35V, 2917; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Case Style:2917 [7343 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +105°C; ESR:0.07ohm; SVHC:No SVHC (18-Jun-2012); External Depth:2.9mm; External Length / Height:7.3mm; External Width:4.3mm; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJD336M035R0070.