Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25TQC33MYF

Panasonic 25TQC33MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.919
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25TQC33MYF.

IHS

Datasheet7 pages7 years ago

Upverter

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-19.18%

CAD Models

Download Panasonic 25TQC33MYF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.91
Stock
427,837
14,737
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
60 mΩ
50 mΩ
Leakage Current
82.5 µA
82.5 µA
Dissipation Factor
10 %
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
KYOCERA AVXTCJY336M025R0060
Cap Tant Solid 33uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.06 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
KYOCERA AVXTCJY336M025R0070
Cap Tant Solid 33uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
KYOCERA AVXTCJY336M025R0100
Cap Tant Solid 33uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 105°C T/R
Yageo GroupT491D336M020AT
Capacitor Tantalum Solid 33uF 20 Volt D CASE 20% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.8 Ohm 125C

Descriptions

Descriptions of Panasonic 25TQC33MYF provided by its distributors.

Panasonic 25TQC33MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 33 µF, -55 to 105 ¡C
Panasonic SCT
TQC Series 33 uF ±20% 25 V Surface Mount Polymer Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TQC33MYF.