Yageo Group T521D107M025ATE040

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
$ 3.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521D107M025ATE040.

IHS

Datasheet46 pages2 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-59.83%

CAD Models

Download Yageo Group T521D107M025ATE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.513
$ 0.968
$ 0.968
Stock
1,309,164
1,242,048
1,242,048
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
60 mΩ
60 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
KYOCERA AVXTCJD107M025R0070
TCJ Series 100 uF 25 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
PanasonicEEF-CX1A101R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C
PanasonicEEF-HX1A101R
Cap Aluminum 100uF 10V 20% (7.3 X 4.3 X 1.9mm) Flat 0.04 Ohm 3200mA 1000 hr 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group T521D107M025ATE040 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum Capacitors – Polymer; KEMET; T521D107M025ATE040; 100 µF; 40 mOhm; 20 %; 25 V
Cap Polimer Electrolitic, 100uF, 25V, 7.3x4.3x3.1, 20%, 40mohm ESR, -55-105C 2000h
T521 TANTALUM CAPACITOR 100UF 25V 20% | KEMET T521D107M025ATE040
CAP, 100UF, 2.4A, 25V, D CASE, 2917; Capacitance: 100µF; Voltage Rating: 25V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.04ohm; Operating Temperature Min: -55°C; Oper

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521D107M025ATE040.