Yageo Group T598D107M016ATE050

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T598D107M016ATE050.

IHS

Datasheet28 pages2 years ago

Newark

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-89.89%

CAD Models

Download Yageo Group T598D107M016ATE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
$ 1.095
$ 1.095
Stock
52,537
27,120
27,120
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
50 mΩ
Leakage Current
160 µA
160 µA
160 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-08-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.05 Ohm 125°C T/R
PanasonicEEF-CX1A101R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 125°C T/R
PanasonicEEF-HX1A101R
Cap Aluminum 100uF 10V 20% (7.3 X 4.3 X 1.9mm) Flat 0.04 Ohm 3200mA 1000 hr 125°C Embossed T/R
PanasonicEEF-HD0J101R
Cap Aluminum 100uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 2500mA 1000h 125°C Embossed T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T598D107M016ATE050 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum Capacitor 16VDC 100uF ±20%
100¦ÌF 2000h@ 125¡ãC ¡À20% 16V 50m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
Cap Tant Polymer 100uF 16VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C Automotive T/R
100UF 16V 20% D LOW ESR 50MOHM
T598D107M016ATE050, YAGEO / KEMET ELECTRONICS
TC 100uF 16V 20% Case D 50mOhm AUTO
KEMET T598D107M016ATE050 ポリマーコンデンサ
Cap, 100Uf, 16V, 2.121A, D Size, 2917; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):16V; Manufacturer Size Code:D; Esr:0.05Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598D107M016ATE050

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.