Yageo Group T521B156M016ATE090

Cap Tant Polymer 15uF 16VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.09 Ohm 105C T/R
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521B156M016ATE090.

IHS

Datasheet46 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Yageo Group T521B156M016ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.823
Stock
26,096
108,091
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Leakage Current
24 µA
72 µA
Dissipation Factor
-
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
KYOCERA AVXTCJY156M035R0100
Cap Tant Polymer 15uF 35VDC Y CASE 20%( 7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 105C T/R
KYOCERA AVXTCJY156M035R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
Wurth Elektronik875105444002
WCAP-PSLP Aluminum Polymer Capacitors
Panasonic25TQC15MV
Conductive Polymer Tantalum Solid Capacitor, 15 µF, -55 to 105 ¡C
T55 Series 1411 15 uF 20 V ±20% SMT Solid Tantalum Chip Capacitor

Descriptions

Descriptions of Yageo Group T521B156M016ATE090 provided by its distributors.

Cap Tant Polymer 15uF 16VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.09 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
15¦ÌF 2000h@ 105¡ãC ¡À20% 16V 90m¦¸@ 100kHz 1411 3.5mm*2.8mm*2mm
TANT CAP, 15UF, 16V, 1.2A, B SIZE, 1411;
T521B156M016ATE090, YAGEO / KEMET ELECTRONICS
TANT POLY CAP, 15UF, 1.2A, 16V, 1411; Capacitance:15µF; Capacitance Tolerance:± 20%; Voltage(DC):16V; Manufacturer Size Code:B; ESR:0.09ohm; Capacitor Case / Package:1411 [3528 Metric]; Product Length:3.5mm; Product Width:2.8mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.