Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPE680M

Panasonic 6TPE680M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE680M.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-2.80%

CAD Models

Download Panasonic 6TPE680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.846
$ 1.825
$ 1.825
Stock
291,798
310,053
310,053
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
18 mΩ
18 mΩ
Leakage Current
428.4 µA
428.4 µA
428.4 µA
Dissipation Factor
15 %
15 %
15 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Panasonic2R5TAE680ML
Panasonic 2R5TAE680ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TCF680MAH
Panasonic 4TCF680MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPF680M7L
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917

Descriptions

Descriptions of Panasonic 6TPE680M provided by its distributors.

Panasonic 6TPE680M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 680 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Cap Ta Polymer 680Uf 6.3Vdc 25M Ohm Smd; Rohs Compliant: Yes
Capacitance uF = 680 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = D4 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 428 / Ripple Current A = 3 / Dissipation Factor % = 15 / Series = TPE / Length mm = 7.3 / Width mm = 4.3 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE680M.