Yageo Group T520V476M016ATE045

Capacitor, Tantalum SMD Conductive Polymer, Ko-cap, Low Profile, 47.0UF 16V 20%
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V476M016ATE045.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+294%

CAD Models

Download Yageo Group T520V476M016ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.71
$ 1.71
Stock
81,832
3,122,363
3,122,363
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
70 mΩ
70 mΩ
Leakage Current
75.2 µA
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap, Tantalum Polymer, 47Uf, 20V, 2917 Rohs Compliant: Yes |Kemet T521V476M020ATE055
Panasonic20TQC47MYF
Panasonic 20TQC47MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic16TQC47MYFD
Panasonic 16TQC47MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic16TQC47MW
Cap Tant Solid 47uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.04 Ohm 105°C Embossed T/R
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.035 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group T520V476M016ATE045 provided by its distributors.

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 47.0UF 16V 20%
Cap Tant Polymer 47uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-19 0.045 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitor, 47Uf, 16V, 7343-20 20%; Rango De Producto:Serie T520; Capacidad:47Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.045Ohm; Tensión Nominal:16V; Tipo De Empaquetado:Cinta Precortada |Kemet T520V476M016ATE045

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V476M016ATE045.