Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16TQC47MW

Cap Tant Solid 47uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343, D2 0.04 Ohm 105°C Embossed T/R
$ 0.958
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16TQC47MW.

IHS

Datasheet7 pages7 years ago

Upverter

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-20.30%

CAD Models

Download Panasonic 16TQC47MW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 0.813
Stock
136,813
264,637
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
55 mΩ
Leakage Current
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Panasonic16TQC47MYFD
Panasonic 16TQC47MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.035 Ohm 105°C T/R
Panasonic20TQC47MYF
Panasonic 20TQC47MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
KYOCERA AVXTCJY476M016R0045
Cap Tant Solid 47uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 16TQC47MW provided by its distributors.

Cap Tant Solid 47uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.04 Ohm 105°C Embossed T/R
Avnet Japan
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D2, 40 mohm, 2917 [7343-19 Metric]
Al Electrolytic Cap 47μF ±20% 16V 40mΩ@100kHz 2000h@105°C SMD 2917 7.3mm × 4.3mm × 2mm
CAP, 47UF, 16V, TANT, POLYMER, CASE D2; Capacitance: 47µF; Capacitance Tolerance: ± 20%; Voltage(DC): 16V; Manufacturer Size Code: D2; ESR: 0.04ohm; Capacitor Case / Package: 2917 ^7343 Metric]; Product Len 78AC7777
Capacitance uF = 47 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Size Code = D2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 40 / Leakage Current uA = 75 / Ripple Current A = 1.8 / Dissipation Factor % = 10 / Series = TQC / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TQC47MW.
  • 16TQC47MW..