
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | T520V337M2R5AHE025 | 21 | 1 | |||||||||
| Verical | T520V337M2R5AHE025 | 21 | 5 | |||||||||
| DigiKey | 399-10352-1-ND | 286 | 1 | Cut Tape | ||||||||
| TME | T520V337M2R5AHE025 | 0 | 1K | 6h | ||||||||
| TTI | T520V337M2R5AHE025 | 0 | 1K | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Yageo Group T520V337M2R5AHE025.
Download Yageo Group T520V337M2R5AHE025 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T520V337M2R5AHE025 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T520V337M2R5AHE025.