Panasonic 2R5TPE330M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
$ 0.721
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE330M.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages23 years ago

Upverter

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.87%

CAD Models

Download Panasonic 2R5TPE330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 1.08
$ 1.08
Stock
455,870
1,127,291
1,127,291
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
9 mΩ
9 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-09-26
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-04-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 330UF 3V 20%
KYOCERA AVXTCJY337M002R0025
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
330UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
Panasonic2R5TPF330M7L
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
KYOCERA AVXTAJY337M002RNJ
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.3 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE330M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic 2R5TPE330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105C T/R
TPE Series 330 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor
Cap Ta Polymer 330Uf 2.5Vdc 25M Ohm Smd; Rohs Compliant: Yes
CAP, 330µF, 2.5V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE330M.