Yageo Group T520W337M2R5ATE025

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520W337M2R5ATE025.

IHS

Datasheet46 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+115%

CAD Models

Download Yageo Group T520W337M2R5ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.329
$ 2.6
$ 2.6
Stock
38,888
63,052
63,052
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
9 mΩ
9 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 330uF 3V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105C T/R
Panasonic2R5TPE330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 330.UF 2.5V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Panasonic2R5TPE330MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic2R5TPE330M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917

Descriptions

Descriptions of Yageo Group T520W337M2R5ATE025 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
Tantalum Capacitors - Polymer SMD 2.5volts 330uF 20% ESR=25
Cap Tant Polymer 330uF 2.5VDC W CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343-15 0.025 Ohm 105C T/R
330μF 2000h@ 105°C ±20% 2.5V 25mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*1.5mm
T520W337M2R5ATE025, YAGEO / KEMET ELECTRONICS
CAP, 330µF, 2.5V, 20%; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: W; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temper

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520W337M2R5ATE025.