Yageo Group T520D686M016AHE050

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D686M016AHE050.

IHS

Datasheet46 pages2 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T520D686M016AHE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.353
$ 1.295
Stock
5,540
187,778
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Leakage Current
108.8 µA
108.8 µA
Dissipation Factor
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Yageo GroupT491D686M020AT
CAP TANT 68UF 20% 20V 2917 / 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Yageo GroupT491C686M016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312
KYOCERA AVXTPSC686M016R0200
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
KYOCERA AVXTAJC686M016RNJ
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
KYOCERA AVXTPSC686M016R0125
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.125 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520D686M016AHE050 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Capacitor,68Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520D686M016AHE050
68¦ÌF 2000h@ 105¡ãC ¡À20% 16V 50m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
CAP, 68UF, 16V, TANT, POLYMER, CASE D;
T520D686M016AHE050, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.