Yageo Group T495D686M020ATE070

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D686M020ATE070.

IHS

Datasheet28 pages4 years ago

CAD Models

Download Yageo Group T495D686M020ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.896
$ 0.896
Stock
10,470
15,921
15,921
Authorized Distributors
2
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
700 mΩ
700 mΩ
Leakage Current
13.6 µA
13.6 µA
13.6 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Al Electrolytic Cap 68μF 2000h@105°C ±20% 16V 50mΩ@100kHz 2917, SMD, 7.3mm × 4.3mm × 3.1mm
Yageo GroupT491D686M016AT
Cap Tant Solid 68uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.07 Ohm 125C Automotive T/R
KYOCERA AVXTPSC686M016R0200
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
KYOCERA AVXTAJC686M016RNJ
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
KYOCERA AVXTPSC686M016R0125
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.125 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T495D686M020ATE070 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Capacitor,68Uf,20Vdc,20-% Tol,20+% Tol; |Kemet T495D686M020ATE070
CAP TANT 68UF 20% 20V 2917
T495D686M020ATE070, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D686M020AT E070