KYOCERA AVX TPSC686M016R0200

Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC686M016R0200.

IHS

Datasheet12 pages3 years ago

HQonline

Newark

TME

DigiKey

Inventory History

3 month trend:
+7.37%

CAD Models

Download KYOCERA AVX TPSC686M016R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.566
Stock
71,241
18,625
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
125 mΩ
Leakage Current
10.9 µA
10.9 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491D686M016AT
Cap Tant Solid 68uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Cap Tant Solid 68uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.225 Ohm 125C Automotive T/R
KYOCERA AVXTAJC686M016RNJ
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
Yageo GroupT491C686M010AT
Cap Tant Solid 68uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXTAJC686M010RNJ
Cap Tant Solid 68uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
KYOCERA AVXTPSC686K010R0200
Cap Tant Solid 68uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC686M016R0200 provided by its distributors.

Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312
68uF 16V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
2312 (6032Metric) TPS 16V 68muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
68¦ÌF ¡À20% 16V 200m¦¸ 6032-28 6mm*3.2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC686M016R0200.