Vishay T55A686M2R5C0200

Cap Tant Solid 68uF 2.5V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A686M2R5C0200.

IHS

Datasheet27 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.4
Stock
6,695
45,321
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
200 mΩ
70 mΩ
Leakage Current
17 µA
17 µA
Dissipation Factor
-
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2016-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay T55A686M2R5C0200 provided by its distributors.

Cap Tant Solid 68uF 2.5V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
T55 Series 1206 68 uF ±20% 2.5 V 200 mOhm ESR SMT Polymer Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1306
68¦ÌF 1000h@ 105¡ãC ¡À20% 2.5V 200m¦¸@ 100kHz 1206 3.2mm*1.6mm*1.8mm
T55A686M2R5C0200 Rohs Compliant: Yes |Vishay T55A686M2R5C0200
Tantal-Poly.-Cap. 68uF 2,5V 3,2x1,6x1,6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric