Yageo Group T520A107M006ATE070

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A107M006ATE070.

IHS

Datasheet46 pages2 years ago

Upverter

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-35.21%

CAD Models

Download Yageo Group T520A107M006ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.5
$ 0.5
Stock
852,022
2,099,515
2,099,515
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
45 mΩ
45 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-01-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.07 Ohm 105°C T/R
KYOCERA AVXTLJA107M006R0500
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 125C T/R
KYOCERA AVXTLJA107M006R0800
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.8 Ohm 125C T/R
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
Cap Tant Polymer 100uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.15 Ohm 105C T/R
Yageo GroupT491A107M004AT
Kemet Tantalum Capacitor 100μF 4V dc MnO2 Solid ±20% Tolerance T491 Series

Descriptions

Descriptions of Yageo Group T520A107M006ATE070 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Tantalum Capacitors; T520A107M006ATE070; KEMET; 3.2 mm; 100 µF; Surface Mount; 6.3 V
CAP TANT POLY 100UF 6.3V 1206 / 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz
Tantalum Polymer Capacitors A3216-18 100µF ±20% 6.3V 3.20 x 1.60mm 70mΩ
CAP, TANT, POLYMER, 100UF, 6.3V, CASE A; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.07ohm; Operating Temperat

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A107M006ATE070.