Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX RSS1E100MCN1GS

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.06 Ohm 1700mA 2000h 105C T/R
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RSS1E100MCN1GS.

IHS

Datasheet2 pages4 years ago

Farnell

Nichicon SCT

Inventory History

3 month trend:
-95.26%

CAD Models

Download KYOCERA AVX RSS1E100MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-01-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Panasonic25SVPD10M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
United Chemi-ConAPXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1700mA 1000h 105C T/R
Wurth Elektronik875105544001
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 10muF 25V
Wurth Elektronik875105444001
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105240001
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.157Dia 4.00mm ±20% 10muF 10V

Descriptions

Descriptions of KYOCERA AVX RSS1E100MCN1GS provided by its distributors.

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.06 Ohm 1700mA 2000h 105C T/R
Al Electrolytic Cap 10μF 25V ±20% 60mΩ 2000h@105°C 170mA@120Hz 1.7A@100kHz SMD 6.5mm × 6.5mm × 6mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 25V, SMD; Capacitance: 10µF; Voltage Rating: 25V; AE Capacitor Case: Radial Can - SMD; Product Range: SS Series; ESR: 0.06ohm; Lifetime @ Temperature: 5000 hours @ 85°C; Capacitor Terminals: SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX