Yageo Group T513X476K035BH6110

47UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V +/-10%, T513 Series
$ 11.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T513X476K035BH6110.

IHS

Datasheet15 pages2 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group T513X476K035BH6110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.993
$ 1.223
$ 1.223
Stock
10,860
749,836
749,836
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
65 mΩ
600 mΩ
600 mΩ
Leakage Current
16.5 µA
16.5 µA
16.5 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.055 Ohm 125C T/R
47uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T495 Series
Yageo GroupT491X476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%; TAPE & REEL
KYOCERA AVXTAJE476K035RNJ
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
KYOCERA AVXTPSE476K035R0200
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
KYOCERA AVXTAJE476M035RNJ
Cap Tant Solid 47uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T513X476K035BH6110 provided by its distributors.

47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V +/-10%, T513 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 35volts 47uF 10%
tantalum capacitor 10% 47muF 35V
47.0Uf 35.0V Rohs Compliant: No |Kemet T513X476K035BH6110
T513X476K035BH6110, YAGEO / KEMET ELECTRONICS
CAP, 47µF, 35V, 10%, 2917; Capacitance: 47µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T513 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T513X476K035BH 6110