KYOCERA AVX TAJE476M035RNJ

Cap Tant Solid 47uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE476M035RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

AVX

TME

Inventory History

3 month trend:
-3.51%

CAD Models

Download KYOCERA AVX TAJE476M035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJE476K035RNJ
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
KYOCERA AVXTAJY476K025RNJ
Cap Tant Solid 47uF 25V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.9 Ohm 125C T/R
KYOCERA AVXTAJD476K025SNJ
Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Yageo GroupT491X476K025AT
In a Pack of 500, KEMET Tantalum Capacitor 47μF 25V dc MnO2 Solid ±10% Tolerance T491 Series
Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
47uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T495 Series

Descriptions

Descriptions of KYOCERA AVX TAJE476M035RNJ provided by its distributors.

Cap Tant Solid 47uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
TAJ Series 47 uF ±20 % 35 V Surface Mount Standard Tantalum Chip Capacitor
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAPACITOR TANT, 47UF, 35V, 0.9 OHM, 0.2, 2717, FULL REEL; Capacitance: 47µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2917 ^7343 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C
Capacitor Tant, 47Uf, 35V, 0.9 Ohm, 0.2, 2717, Full Reel; Capacitance:47Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.9Ohm; Manufacturer Size Code:E; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE476M035RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJE476M035RNJ.