Yageo Group T510E107M025ATE050

Cap Tant Solid 100uF 25V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R
$ 5.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510E107M025ATE050.

IHS

Datasheet15 pages2 years ago

Farnell

Newark

TME

HQonline

Inventory History

3 month trend:
-40.49%

CAD Models

Download Yageo Group T510E107M025ATE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.429
$ 2.25
$ 2.25
Stock
41,542
92,920
92,920
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
100 mΩ
100 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSV107M020R0060
Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
KYOCERA AVXTPSV107M025R0100
Cap Tant Solid 100uF 25V V CASE 20%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
KYOCERA AVXTPSV107M020R0085
Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R
Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R
Cap Tant Solid 100uF 20V W CASE 10% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.06 Ohm 125C T/R
Cap Tant Solid 100uF 25V W CASE 10%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T510E107M025ATE050 provided by its distributors.

Cap Tant Solid 100uF 25V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R
Tantalum Capacitor 100.uf 25.0V Rohs Compliant: Yes |Kemet T510E107M025ATE050
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924
TANTALUM CAPACITOR, 100UF 25V 2824 20%, FULL REEL; Capacitance: 100µF; Voltage Rating: 25V; Tantalum Capacitor Case: 2824 ^7260 Metric]; Product Range: T510 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T510E107M025AT E050
  • T510E107M025ATE050.