KYOCERA AVX TPSV107M020R0085

Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R
$ 2.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV107M020R0085.

IHS

Datasheet12 pages3 years ago

Newark

AVX

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-57.13%

CAD Models

Download KYOCERA AVX TPSV107M020R0085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.639
$ 3.769
$ 3.769
Stock
124,148
5,386
5,386
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
60 mΩ
60 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJV107M025RNJ
Cap Tant Solid 100uF 25V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
KYOCERA AVXTPSV107K020R0085
Cap Tant Solid 100uF 20V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R
Cap Tant Solid 100uF 20V W CASE 10% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.06 Ohm 125C T/R
KYOCERA AVXTPSV107K025R0100
Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 25V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R
Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSV107M020R0085 provided by its distributors.

Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924
TPS Series 100uF ±20% 20V Surface Mount Low ESR Tantalum Chip Capacitor
TANTALUM CAPACITOR, 100UF 20V, 0.085 OHM, 0.2, 2924; Capacitance:100µF; Voltage(DC):20V; Capacitor Case / Package:2924 ^7361 Metric]; Capacitance Tolerance:± 20%; ESR:0.085ohm; Manufacturer Size Code: 96M1072

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSV107M020R0085.