Yageo Group T510E107K025ATE050

Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510E107K025ATE050.

IHS

Datasheet15 pages2 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-66.83%

CAD Models

Download Yageo Group T510E107K025ATE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.34
$ 5.424
$ 5.424
Stock
705,781
80,397
80,397
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
50 mΩ
100 mΩ
100 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJV107K025RNJ
Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
KYOCERA AVXTPSV107K025R0100
Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 20V W CASE 10% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.06 Ohm 125C T/R
KYOCERA AVXTPSV107K020R0085
Cap Tant Solid 100uF 20V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R
Cap Tant Solid 100uF 25V W CASE 10%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 25V W CASE 10% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.15 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T510E107K025ATE050 provided by its distributors.

Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924
Cap 100Uf 25Vdc 10% 7.3 X 6 X 3.6Mm Smd 7260-38 Rohs Compliant: Yes |Kemet T510E107K025ATE050
TANTALUM CAPACITOR 100UF 25V 0.05 OHM 10% 2924

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T510E107K025AT E050
  • T510E107K025ATE050.