KYOCERA AVX TPSV107K025R0100

Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
$ 2.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV107K025R0100.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

AVX

element14 APAC

Inventory History

3 month trend:
-51.61%

CAD Models

Download KYOCERA AVX TPSV107K025R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJV107K025RNJ
Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
Cap Tant Solid 100uF 25V W CASE 10%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.05 Ohm 125C T/R
Cap Tant Solid 100uF 20V W CASE 10% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.06 Ohm 125C T/R
KYOCERA AVXTPSV107M025R0100
Cap Tant Solid 100uF 25V V CASE 20%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
KYOCERA AVXTPSV107M020R0085
Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSV107K025R0100 provided by its distributors.

Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
TPS Series 100 uF ±10 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924
100UF SOLID ELECTROLYTIC ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, TPS SERIES
Capacitance uF = 100 / Rated Voltage DC V = 25 / Tolerance (±) % = 10 / Package Type = 2924 / Size Code = V / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 100 / Leakage Current uA = 25 / Dissipation Factor % = 8 / Series = TPS / Length mm = 7.3 / Width mm = 6.1 / Height mm = 3.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSV107K025R0100.