Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T495E107K025ATE100

Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.1 Ohm 125C T/R
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495E107K025ATE100.

IHS

Datasheet1 page4 years ago

TME

Farnell

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+9.29%

CAD Models

Download Yageo Group T495E107K025ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6
$ 2.615
$ 2.615
Stock
95,151
170,647
170,647
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
400 mΩ
400 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.1 Ohm 125°C T/R
KYOCERA AVXTPSC107K010R0075
Capacitor Tantalum Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.075 Ohm 125C T/R
Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.075 Ohm 125C T/R
KYOCERA AVXTPSW107K006R0100
Cap Tant Solid 100uF 6.3V W CASE 10%( 6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.1 Ohm 125C T/R
Yageo GroupT491D107K016AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495E107K025ATE100 provided by its distributors.

Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924
Tantalum Capacitors – Dry SMD; KEMET; T495E107K025ATE100; 100 µF; 10 %; 7.3 mm; 25 V
TANTALUM CAPACITOR, 100UF, 25V, 10%, 2924, FULL REEL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495E107K025AT E100
  • T495E107K025ATE100.