Yageo Group T491A685K016AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A685K016AT.

IHS

Datasheet23 pages2 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+26.60%

CAD Models

Download Yageo Group T491A685K016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.111
$ 0.111
Stock
304,389
842,253
842,253
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
1.1 µA
1.1 µA
1.1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJA685K016RNJ
Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
CAP TANT 6.8UF 10% 16V 1206 / 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.2Ohm
KYOCERA AVXF931C685MAA
Cap Tant Solid 6.8uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
KYOCERA AVXTAJA685K020RNJ
Cap Tant Solid 6.8uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.4 Ohm 125C T/R
KYOCERA AVXTPSA685K016R1500
Cap Tant Solid 6.8uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.5 Ohm 125C T/R
Yageo GroupT491A685M016AT
CAP TANT 6.8UF 20% 16V 1206 / 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm

Descriptions

Descriptions of Yageo Group T491A685K016AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125C Automotive T/R
Tantalum Capacitors - Solid SMD 16V 6.8uF 1206 10% ESR=3.5 Ohms
Talantum capacitor, SMD, A, 6.8 µF, 16 V, ±10 %, T491A685K016AT
1206 (3216Metric) T491 16V 6.8muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
Smd Tantalum Capacitors 6.80Uf 16.0V |Kemet T491A685K016AT
6.8¦ÌF 2000h@ 125¡ãC ¡À10% 16V 3.5¦¸ 1206 3.2mm*1.6mm*1.8mm
T491A685K016AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A685K016AT.