KYOCERA AVX TAJS685K016RNJ

Cap Tant Solid 6.8uF 16V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 2.4 Ohm 125°C T/R
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJS685K016RNJ.

IHS

Datasheet13 pages4 years ago

Newark

AVX

DigiKey

Alternate Parts

Price @ 1000
$ 0.423
$ 0.179
Stock
1,347
0
Authorized Distributors
6
4
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.4 Ω
4 Ω
Leakage Current
1.1 µA
1.1 µA
Dissipation Factor
8 %
-

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJA685K020RNJ
Cap Tant Solid 6.8uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
KYOCERA AVXTAJA685K016RNJ
Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
CAP TANT 6.8UF 10% 16V 1206 / 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.2Ohm
Yageo GroupT491A685K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
KYOCERA AVXTPSA685K016R1500
Cap Tant Solid 6.8uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJS685K016RNJ provided by its distributors.

Cap Tant Solid 6.8uF 16V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 2.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
Surface Mount Tantalum Capacitor, TAJ Series, 6.8 F, 10%, 16 V, 1206 [3216 Metric], S RoHS Compliant: Yes
CAP, 6.8µF, 16V, 10%, 1206, SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX