KYOCERA AVX TPSE106K050R0250

Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE106K050R0250.

IHS

Datasheet12 pages3 years ago

AVX

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-0.08%

CAD Models

Download KYOCERA AVX TPSE106K050R0250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 1.25
$ 1.25
Stock
176,525
346,493
346,493
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
250 mΩ
800 mΩ
800 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
CAP TANT 10UF 10% 50V 2917 / 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
KYOCERA AVXTPSY106K035R0250
Cap Tant Solid 10uF 35V Y CASE 10%( 7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.25 Ohm 125C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.25 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSE106K050R0250 provided by its distributors.

Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
TPS Series 10 uF ±10% 50 V SMT Low ESR Tantalum Chip Capacitor
CAPACITOR, TANTALUM, 10UF, 50V, 2917; Capacitance: 10µF; Voltage(DC): 50V; Capacitor Case / Package: 2917 ^7343 Metric]; Capacitance Tolerance: ± 10%; ESR: 0.25ohm; Manufacturer Size Code: E; Failure Rate: -; Ripple Current: 812

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE106K050R0250.