Yageo Group T495E477K010ATE040

Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.04 Ohm 125C Automotive T/R
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495E477K010ATE040.

IHS

Datasheet4 pages1 year ago

Factory Futures

Inventory History

3 month trend:
-4.20%

CAD Models

Download Yageo Group T495E477K010ATE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 3.616
$ 3.616
Stock
67,060
15,763
15,763
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
40 mΩ
60 mΩ
60 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJC477K002RNJ
Cap Tant Solid 470uF 2.5V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Panasonic2TPE470MAJGB
Panasonic 2TPE470MAJGB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap, Tantalum Polymer, 470Uf, 2.5V, 2917 Rohs Compliant: Yes |Kemet T520V477M2R5ATE007
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.007 Ohm 105°C T/R
KYOCERA AVXTAJC477K004RNJ
Cap Tant Solid 470uF 4V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495E477K010ATE040 provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.04 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924
Capacitor, TANTALUM, 470UF, 10V, 2924;
2824 (7260Metric) T495 10V 470muF ±10% 0.287Lx0.236W 7.30mmx6.00mm
470¦ÌF 2000h@ 85¡ãC ¡À10% 10V 40m¦¸ 2824 7.3mm*6mm*3.8mm
T495E477K010ATE040, YAGEO / KEMET ELECTRONICS
Cap, Tantalum, 470Uf, 10V, E Size, 2924; Capacitance:470Μf; Voltage(Dc):10V; Capacitor Case/Package:2924 [7360 Metric]; Capacitance Tolerance:± 10%; Esr:0.04Ohm; Manufacturer Size Code:E; Failure Rate:-; Ripple Current:2.236A Rohs Compliant: Yes |Kemet T495E477K010ATE040

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.