Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2TPE470MAJGB

Panasonic 2TPE470MAJGB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2TPE470MAJGB.

IHS

Datasheet7 pages7 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-8.56%

CAD Models

Download Panasonic 2TPE470MAJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.886
Stock
513,082
61,033
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
11 mΩ
15 mΩ
Leakage Current
188 µA
188 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.007 Ohm 105°C T/R
Panasonic2R5TPE470M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic2R5TPE470MC
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.012 Ohm 105°C T/R
Panasonic4TPF470ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917

Descriptions

Descriptions of Panasonic 2TPE470MAJGB provided by its distributors.

Panasonic 2TPE470MAJGB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
470UF SOLID POLYMER TANTALUM CAPACITOR, 2 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 1411
CAP, 470UF, 2V, TANT, POLYMER, CASE B2;; CAP, 470UF, 2V, TANT, POLYMER, CASE B2; Capacitance: 470µF; Voltage Rating: 2V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B2; ESR: 0.011ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TPE470MAJGB.
  • 2TPE470MAJGB..