Yageo Group T495D157M016AHE150

Cap Tant Solid 150uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C Automotive T/R
$ 1.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D157M016AHE150.

IHS

Datasheet28 pages4 years ago

Farnell

Arrow Electronics

CAD Models

Download Yageo Group T495D157M016AHE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.821
$ 0.915
$ 0.915
Stock
1
63,233
63,233
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
700 mΩ
700 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT494X157M010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
KYOCERA AVXTPSC157M006R0150
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.15 Ohm 125°C T/R
Cap Tant Solid 150uF 20V W CASE 20% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.08 Ohm 125C T/R
Cap Tant Solid 150uF 20V W CASE 20% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495D157M016AHE150 provided by its distributors.

Cap Tant Solid 150uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
150.uf 16.0V Rohs Compliant: No |Kemet T495D157M016AHE150
150 uF, 16 VDC (85C), 10.72 VDC (125C), -55/+125°C
T495D157M016AHE150, YAGEO / KEMET ELECTRONICS
CAP, 150UF, 16V, TANT, CASE D; Capacitance: 150µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.