What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSC157M006R0150

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.15 Ohm 125°C T/R
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC157M006R0150.

IHS

Datasheet12 pages3 years ago

AVX

Newark

DigiKey

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJC157M006RNJ
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
KYOCERA AVXTAJW157M006RNJ
Cap Tant Solid 157uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.3 Ohm 125°C T/R
Yageo GroupT491C157M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
Panasonic6TPE150MAZB
Panasonic 6TPE150MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPE150MAPB
Panasonic 6TPE150MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of KYOCERA AVX TPSC157M006R0150 provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.15 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
TPS TANT 150UF 6.3V 20% CASE C
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:150mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX