Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491D157M016AT

Cap Tant Solid 150uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R

$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D157M016AT.

IHS

Datasheet23 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-3.27%

CAD Models

Download Yageo Group T491D157M016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.044
$ 3.08
$ 3.08
Stock
80,530
99,425
99,425
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
140 mΩ
140 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491D157K016AT
Cap Tant Solid 150uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Yageo GroupT491X157M020AT
Cap Tant Solid 150uF 20V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Yageo GroupT491X157M016AT
Cap Tant Solid 150uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJD157M016RNJ
Cap Tant Solid 150uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJE157M016RNJ
Cap Tant Solid 150uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
KYOCERA AVXTPSD157M016R0150
Cap Tant Solid 150uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491D157M016AT provided by its distributors.

Cap Tant Solid 150uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
CAP TANT 150UF 20% 16V 2917 / 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=700mOhms
CAP, 150UF, 16V, TANT, CASE D; Capacitance: 150µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.