KYOCERA AVX TPSC686K010R0300

Cap Tant Solid 68uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC686K010R0300.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.01%

Alternate Parts

Price @ 1000
$ 0.533
$ 0.261
$ 0.261
Stock
108,439
102,398
102,398
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
1.3 Ω
1.3 Ω
Leakage Current
6.8 µA
6.8 µA
6.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT494C686K010AT
Cap Tant Solid 68uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125C T/R
Cap Tant Solid 68uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.225 Ohm 125C T/R
KYOCERA AVXTAJC686K010RNJ
Cap Tant Solid 68uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
KYOCERA AVXTAJW686K010RNJ
Cap Tant Solid 68uF 10V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.2 Ohm 125C T/R
Yageo GroupT491C686K010AT
Cap Tant Solid 68uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC686K010R0300 provided by its distributors.

Cap Tant Solid 68uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
68UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
Surface Mount Tantalum Capacitor, 68 uF, 10 V, 10%, -55 C, 125 C, 2312

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX