Yageo Group T491A686K006AT

CAP TANT 68UF 10% 6.3V 1206 / 68 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A686K006AT.

IHS

Datasheet23 pages2 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-16.38%

CAD Models

Download Yageo Group T491A686K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.474
Stock
120,766
56,580
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
3 Ω
Leakage Current
4.3 µA
4.3 µA
Dissipation Factor
30 %
30 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJB686K006SNJ
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9 Ohm 125°C T/R
Yageo GroupT491D686K006AT
Cap Tant Solid 68uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJB686K006RNJ
Cap Tant Solid 68uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Yageo GroupT491B686K006AT
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Yageo GroupT491C686K006AT
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
CAP TANT 68UF 10% 6.3V 2917 / 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm

Descriptions

Descriptions of Yageo Group T491A686K006AT provided by its distributors.

CAP TANT 68UF 10% 6.3V 1206 / 68 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Cap Tant Solid 68uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206
Tantalum Capacitors; T491A686K006AT; KEMET; 3.2 mm; 68 µF; Surface Mount; 6.3 V
Cap 68Uf 6.3Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A686K006AT.