
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST43731285 | 282 | 1 | 22h | ||||||||
| DigiKey | 399-3873-1-ND | 509 | 1 | Cut Tape | ||||||||
| TTI | T494X476K035AT. | 120 | 10 | Cut Tape | 6h | |||||||
| Newark | T494X476K035AT | 0 | 500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | T494X476K035AT | 0 | 500 | Bulk | 21h |
Download Yageo Group T494X476K035AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group T494X476K035AT provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: