
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | T494A156K010AT | 0 | 2K | Tape & Reel | ||||||||
| Avnet | T494A156K010AT | 0 | 2K | 3d | ||||||||
| Arrow Electronics | T494A156K010AT | 0 | 2K | |||||||||
| Farnell | T494A156K010AT | 0 | 2K | Tape & Reel | 10h | |||||||
| Freelance Electronics | T494A156K010AT | 1,502 | 4h |
Download datasheets and manufacturer documentation for Yageo Group T494A156K010AT.
Download Yageo Group T494A156K010AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T494A156K010AT provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T494A156K010AT.