KYOCERA AVX TPSA156K010R1000

Cap Tant Solid 15uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSA156K010R1000.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

AVX

_legacy Avnet

Inventory History

3 month trend:
-6.38%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.189
$ 0.189
Stock
433,548
327,327
327,327
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
6 Ω
6 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJA156K010RNJ
Cap Tant Solid 15uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206
KYOCERA AVXTAJA156M010RNJ
Cap Tant Solid 15uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
Yageo GroupT491A156K010AT
CAP TANT 15UF 10% 10V 1206 / 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm
KYOCERA AVXTPSA156M010R1000
Cap Tant Solid 15uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
Yageo GroupT491A156K006AT
CAP TANT 15UF 10% 6.3V 1206 / 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm

Descriptions

Descriptions of KYOCERA AVX TPSA156K010R1000 provided by its distributors.

Cap Tant Solid 15uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206
TPS Series 15 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 15 UF;TOL 10%;VOL-RTG 10 VDC;SMT;3216; ESR 1 OHMS
Tantalum Capacitor, 15Uf, 10V, 1 Ohm, 0.1, 1206, Full Reel; Capacitance:15Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:1Ohm; Manufacturer Size Code:A; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSA156K010R1000.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSA156K010R1000.