Yageo Group T494A104M035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A104M035AT.

IHS

Datasheet22 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group T494A104M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.186
$ 0.186
Stock
15,491
253,939
253,939
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
20 Ω
20 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT494A104K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
Cap Tant Solid 0.1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206
Yageo GroupT494A104K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
KYOCERA AVXTAJS104M020RNJ
Cap Tant Solid 0.1uF 20V S CASE 20% (3.2 X 1.6 X 1.2mm) SMD 3216-12 25 Ohm 125°C T/R
KYOCERA AVXTAJS104M050RNJ
Cap Tant Solid 0.1uF 50V S CASE 20% (3.2 X 1.6 X 1.2mm) SMD 3216-12 19 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494A104M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206
Cap Tant Solid 0.1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C Automotive T/R
CAP, 0.1UF, 35V, TANT, CASE A; Capacitance: 0.1µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 0.1Uf, 35V; Capacitance:0.1Μf; Voltage(Dc):35V; Capacitor Case/Package:-; Capacitance Tolerance:-; Esr:-; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:87Ma; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Kemet T494A104M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.