Yageo Group T491A104M035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A104M035AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+15.71%

CAD Models

Download Yageo Group T491A104M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.187
$ 0.187
Stock
306,657
104,818
104,818
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 Ω
20 Ω
20 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 0.1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125C T/R
CAP TANT 0.1UF 10% 35V 1206 / 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Yageo GroupT491A104K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
KYOCERA AVXTAJA104K035RNJ
Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 24 Ohm 125C T/R
Yageo GroupT494A104M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206
KYOCERA AVXTAJA104K035YNJ
Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 24 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491A104M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206
Cap Tant Solid 0.1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125C T/R
1206 (3216Metric) T491 35V 0.1muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
Smd Tantalum Capacitors .100Uf 35.0V |Kemet T491A104M035AT
100nF 2000h@ 125¡ãC ¡À20% 35V 20¦¸ 1206 3.2mm*1.6mm*1.8mm
CAPACITOR TANT .10UF 35V 20% SMD
T491A104M035AT, YAGEO / KEMET ELECTRONICS
Capacitance nF = 100 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 20 / Leakage Current nA = 500 / Ripple Current mA = 61 / Dissipation Factor % = 4 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A104M035AT.