Yageo Group T494A104K050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A104K050AT.

IHS

Datasheet22 pages2 years ago

Farnell

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-2.52%

CAD Models

Download Yageo Group T494A104K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.203
$ 0.203
Stock
55,891
423,993
423,993
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
20 Ω
20 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491A104K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
KYOCERA AVXTAJA104K035RNJ
Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 24 Ohm 125C T/R
KYOCERA AVXTAJA104K050RNJ
Cap Tant Solid 0.1uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 22 Ohm 125C T/R
Yageo GroupT491A104K050AT
Solid Tantalum Capacitor 0.1µF 50V 10% SMD Tape and Reel
CAP TANT 0.1UF 10% 35V 1206 / 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T494A104K050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
Cap Tant Solid 0.1uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Capacitor, Tantalum, SMD, MnO2, Molded, Low ESR, 0.1 uF, 3216, +/-10% Tol, 50V@85C
Tantalum Capacitor, 0.1Uf, 50V; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:10Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:87Ma; Qualification:- Rohs Compliant: Yes |Kemet T494A104K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494A104K050AT.