Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491A104K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A104K035AT.

IHS

Datasheet23 pages3 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
+38.25%

CAD Models

Download Yageo Group T491A104K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.21
$ 0.21
Stock
1,599,128
852,228
852,228
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
20 Ω
24 Ω
24 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CAP TANT 0.1UF 10% 35V 1206 / 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
KYOCERA AVXTAJA104K035RNJ
Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 24 Ohm 125C T/R
KYOCERA AVXTAJA104K050RNJ
Cap Tant Solid 0.1uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 22 Ohm 125C T/R
Yageo GroupT494A104K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
KYOCERA AVXTAP104K035SCS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T491A104K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125C T/R
100NF SOLID MNO2 TANTALUM CAPACITOR, 35 V +/-10%, T491 SERIES
Capacitor 0.1uF 35 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18 Tape and Reel
Tantalum Cap 100nF 35V 10% SMD 1206 20R 125C
Tantalum Capacitors – Dry SMD; KEMET; T491A104K035AT; 100 nF; 10 %; 3.2 mm; 35 V
Cap 0.1Uf 35Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes
SMD Tantalum Cap. 0,1uF 35V A Taped
Capacitance nF = 100 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 20 / Leakage Current nA = 500 / Ripple Current mA = 61 / Dissipation Factor % = 4 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A104K035AT.