Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491A104K050AT

Solid Tantalum Capacitor 0.1µF 50V 10% SMD Tape and Reel
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A104K050AT.

IHS

Datasheet23 pages3 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-22.19%

CAD Models

Download Yageo Group T491A104K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.221
$ 0.221
Stock
692,149
174,414
174,414
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
20 Ω
22 Ω
22 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CAP TANT 0.1UF 10% 35V 1206 / 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
KYOCERA AVXTAJA104K035RNJ
Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 24 Ohm 125C T/R
KYOCERA AVXTAJA104K035YNJ
Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 24 Ohm 125°C T/R
KYOCERA AVXTAJA104K050RNJ
Cap Tant Solid 0.1uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 22 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
Yageo GroupT494A104K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T491A104K050AT provided by its distributors.

Solid Tantalum Capacitor 0.1µF 50V 10% SMD Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10ppm/Cel TC, 0.1uF, Surface Mount, 1206
CAP TANT 0.1UF 50V 10% 1206 / Cap Tant Solid 0.1uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125°C T/R
Tantalum Capacitor 100nF 50V 10% SMD 1206 20R 125C
Tantalum Capacitors; T491A104K050AT; KEMET; 500 nA; 100 nF; 3.2 mm; 10 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A104K050AT+
  • T491A104K050AT.