Yageo Group T492D336K015BH

Cap Tant Solid 33uF 15V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 0.9 Ohm 125°C T/R
$ 3.22
Production

Price and Stock

DistributorSKUMinPkg
TTIT492D336K015BH0260Tape & Reel
3h
NewarkT492D336K015BH0500Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T492D336K015BH.

IHS

Datasheet16 pages3 years ago

Alternate Parts

Price @ 1000
$ 3.22
$ 4.07
$ 4.07
Stock
0
410
410
Authorized Distributors
2
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
5 µA
5.3 µA
5.3 µA
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTAJD336K035SNJ
Cap Tant Solid 33uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
KYOCERA AVXTAJD336K020SNJ
Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
KYOCERA AVXTAJD336K035HNJ
Cap Tant Solid 33uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Yageo GroupT491D336K020AT
Cap Tant Solid 33uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
33UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 293D SERIES
Yageo GroupT322E336K035AT
Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T492D336K015BH provided by its distributors.

Cap Tant Solid 33uF 15V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 0.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
33.0Uf 15.0V Rohs Compliant: No |Kemet T492D336K015BH
33UF 15V 10% D

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.