KYOCERA AVX TAJD336K035HNJ

Cap Tant Solid 33uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
$ 3.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD336K035HNJ.

Alternate Parts

Price @ 1000
$ 3.694
$ 0.962
$ 0.962
Stock
8,624
445,450
445,450
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
11.6 µA
11.6 µA
11.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C336K025AT
Cap Tant Solid 33uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
EXTREME 33UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,25V DC +/-10%,TR3 SERIES
KYOCERA AVXTAJD336M035SNJ
Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Yageo GroupT322E336K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTPSE336M025R0200
Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Cap Tant Solid 33uF 35V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX TAJD336K035HNJ provided by its distributors.

Cap Tant Solid 33uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
TAJ Series 33 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
Tantalum Chips / Tape/reel Rohs Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX