Yageo Group T322E336K035AT

Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
$ 12.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E336K035AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group T322E336K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.371
$ 13.865
Stock
5,314
57,486
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Leakage Current
9.2 µA
9.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT491D336K020AT
Cap Tant Solid 33uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 33uF 25V 10% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125C Bulk
Yageo GroupT491C336K016AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
173D Series 33 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
KYOCERA AVXTAJC336K016RNJ
Cap Tant Solid 33uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322E336K035AT provided by its distributors.

Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
TANTALUM CAPACITOR, 33UF, 35V, 1 OHM, 0.1, AXIAL; Capacitance: 33µF; Voltage Rating: 35V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operatin
Tantalum Capacitor, 33Uf, 35V, 1 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:33Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:-; Núm. De Contactos:2 |Kemet T322E336K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.