Yageo Group T491V157K006AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491V157K006AT.

IHS

Datasheet23 pages2 years ago

Newark

CAD Models

Download Yageo Group T491V157K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.194
$ 1.503
Stock
3,762
19,846
Authorized Distributors
4
5
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
40 mΩ
Leakage Current
9.5 µA
9.5 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917
Cap Tant Solid 150uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
Cap Tant Solid 150uF 6.3V V CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
KYOCERA AVXTAJC157K006RNJ
Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
KYOCERA AVXTPSC157K006R0150
Cap Tant Solid 150uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491V157K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 6.3volts 150uF 10%
2917 (7343Metric) T491 6V 150muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 150UF, 6.3V, TANT, CASE V;
T491V157K006AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 150Uf 6V, 0.7 Ohm, 0.1, 7343-20; Capacitance:150Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.7Ohmrohs Compliant: Yes |Kemet T491V157K006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.