
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-T495V157K006ATE040CT-ND | 2,848 | 1 | Cut Tape | ||||||||
| Newark | T495V157K006ATE040 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | T495V157K006ATE040 | 0 | 1K | 11h | ||||||||
| Farnell | T495V157K006ATE040 | 0 | 1K | Custom Reel | 9h | |||||||
| Mouser | 80-T495V157K06ATE040 | 1,038 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group T495V157K006ATE040.
Download Yageo Group T495V157K006ATE040 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T495V157K006ATE040 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T495V157K006ATE040.