What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSC157K006R0150

Cap Tant Solid 150uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC157K006R0150.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

element14 APAC

AVX

Inventory History

3 month trend:
-50.26%

Alternate Parts

Price @ 1000
$ 0.536
$ 0.335
$ 0.335
Stock
23,355
58,525
58,525
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
1.3 Ω
1.3 Ω
Leakage Current
9.5 µA
9.5 µA
9.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJC157K006RNJ
Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
KYOCERA AVXTPSC157M006R0150
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.15 Ohm 125°C T/R
KYOCERA AVXTAJC157M006RNJ
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312

Descriptions

Descriptions of KYOCERA AVX TPSC157K006R0150 provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
150UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%, TPS SERIES
TPS Series 150 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312
TANTALUM CAPACITOR, 150UF 6.3V, 0.15 OHM, 0.1, 2312
CAPACITOR, CASE C, 150UF, 6.3V; Application:Solid; Capacitance:150µF; Capacitance Tolerance:± 10%; Series:TPS; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; Effective Series Resistance:150ohm; External Depth:2.6mm; External Length / Height:6.0mm; Leakage Current:9.5µA; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:6.3V; Width, External:3.2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC157K006R0150.