What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T494A686K006AT

Cap Tant Solid 68uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
$ 0.474
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A686K006AT.

IHS

Datasheet22 pages2 years ago

Farnell

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-13.22%

CAD Models

Download Yageo Group T494A686K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.249
Stock
56,568
1,324,850
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
4 Ω
Leakage Current
4.3 µA
4.3 µA
Dissipation Factor
30 %
30 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491A686K006AT
CAP TANT 68UF 10% 6.3V 1206 / 68 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
KYOCERA AVXTAJA686K004RNJ
Cap Tant Solid 68uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
Cap Tant Polymer 68uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
KYOCERA AVXTCJA686M004R0250
Cap Tant Solid 68uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.25 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494A686K006AT provided by its distributors.

Cap Tant Solid 68uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206
TANTALUM CAPACITOR, 68UF, 6.3V; Capacitance:68µF; Voltage Rating:6.3V; Tantalum Capacitor Case:1206 ^3216 Metric]; Product Range:T494 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C
Tantalum Capacitor, 68Uf, 6.3V; Rango De Producto:Serie T494; Capacidad:68Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6.3V; Cubierta Del Condensador De Tantalio:1206 [Métrica 3216]; Código De Tamaño Del Fabricante:A |Kemet T494A686K006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.